Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1435610000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97Y0152
Product RangeACT20M Series
Also Known AsACT20M-RTI-CO-EOLP-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.430 |
| 5+ | $238.780 |
| 10+ | $211.130 |
| 25+ | $198.210 |
| 50+ | $190.860 |
Price for:Each
Minimum: 1
Multiple: 1
$266.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1435610000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97Y0152
Product RangeACT20M Series
Also Known AsACT20M-RTI-CO-EOLP-S
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent
Measured Temperature Min-200°C
No. of Output Channels1Channels
Measured Temperature Max850°C
Accuracy %0.1%
Output Accuracy-
Resistance @ 0°C100ohm
Supply Voltage35VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M Series
SVHCLead (23-Jan-2024)
Technical Specifications
Signal Conditioner Input
Pt100
Measured Temperature Min
-200°C
Measured Temperature Max
850°C
Output Accuracy
-
Supply Voltage
35VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Signal Conditioner Output
Current
No. of Output Channels
1Channels
Accuracy %
0.1%
Resistance @ 0°C
100ohm
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 1435610000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
