Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1423240000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28X1113
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $59.470 |
| 5+ | $56.930 |
| 10+ | $54.390 |
| 25+ | $53.300 |
| 50+ | $52.210 |
Price for:Each
Minimum: 1
Multiple: 1
$59.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1423240000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28X1113
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Dimensions7.6mm x 13m
Marker MaterialPO (Polyolefin)
Legend Colour-
Marker ColourYellow
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Dimensions
7.6mm x 13m
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PO (Polyolefin)
Marker Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
