Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1375500000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4523
Product RangeACT20M Series
Your Part Number
6 In Stock
| Quantity | Price |
|---|---|
| 1+ | $139.680 |
| 5+ | $136.890 |
| 10+ | $134.090 |
| 25+ | $131.300 |
| 50+ | $128.510 |
Price for:Each
Minimum: 1
Multiple: 1
$139.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1375500000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4523
Product RangeACT20M Series
Technical Datasheet
Signal Conditioner InputThermocouple, Temperature
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeACT20M Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Thermocouple, Temperature
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
