Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1348590000
Newark Part No.28X0982
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.770 |
| 10+ | $191.160 |
| 25+ | $186.360 |
| 50+ | $179.630 |
| 100+ | $171.950 |
Price for:Each
Minimum: 1
Multiple: 1
$200.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1348590000
Newark Part No.28X0982
Technical Datasheet
Product Range-
Suppressor TypeSurge Protector
Peak Surge Current10kA
Outlet TypeRJ45
Voltage Rating48VDC
Output Current1A
Response Time1ns
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Peak Surge Current
10kA
Voltage Rating
48VDC
Response Time
1ns
Suppressor Type
Surge Protector
Outlet Type
RJ45
Output Current
1A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate