Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.130 |
| 10+ | $69.790 |
| 25+ | $67.710 |
| 50+ | $61.150 |
| 100+ | $57.350 |
| 250+ | $55.280 |
Price for:Each
Minimum: 1
Multiple: 1
$70.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1334740000Copy
Newark Part No.95Y6687
Technical Datasheet
Current Rating10A
Supply Voltage24VDC
Product Range-
IP / NEMA RatingIP20
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Current Rating
10A
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
