Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1315700000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4519
Product RangeUR20 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $429.290 |
| 10+ | $398.620 |
| 25+ | $384.470 |
| 50+ | $370.320 |
| 100+ | $353.810 |
Price for:Each
Minimum: 1
Multiple: 1
$429.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1315700000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4519
Product RangeUR20 Series
Technical Datasheet
No. of Analog Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeUR20 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Analog Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
24VDC
Product Range
UR20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
