Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1306010000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC4200
Product RangeKlippon POK Series
Also Known AsKLIPPON POK 081106 EX
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $79.570 |
| 5+ | $71.270 |
| 10+ | $70.740 |
| 25+ | $69.350 |
| 50+ | $68.220 |
| 100+ | $67.940 |
| 250+ | $66.580 |
Price for:Each
Minimum: 1
Multiple: 1
$79.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1306010000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC4200
Product RangeKlippon POK Series
Also Known AsKLIPPON POK 081106 EX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric74.9mm
External Width - Metric110mm
External Depth - Metric56mm
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial4.33"
External Depth - Imperial2.2"
Product RangeKlippon POK Series
SVHCLead
Alternatives for 1306010000
2 Products Found
Product Overview
The 1306010000 is a Klippon® POK Enclosure made of fibreglass reinforced polyester offers a high-quality solution for protecting electrical components. The KLIPPON POK 081106 EX glass-fibre reinforced polyester enclosure of the Klippon® POK range offers a high-quality solution for protecting electrical components. This enclosure is ideal wherever corrosion resistance, shock resistance and a high degree of protection are required.
- Cover with stainless steel screws in cross-head/slotted design
- Moulded gasket made of silicone or chloroprene
- Fixing holes outside the sealed area
- Mounting directly in the enclosure or using an internal mounting plate
- Direct wall mounting possible using fixing holes or mounting feet
- Fastening thread to attach mounting rails and plates
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
74.9mm
External Depth - Metric
56mm
Body Color
Black
External Height - Imperial
2.95"
External Depth - Imperial
2.2"
SVHC
Lead
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
Klippon POK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
