Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1251580005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44T5794
Also Known AsIE-C6FP8LY0005M40M40-Y
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
| 10+ | $10.490 |
| 25+ | $10.020 |
| 50+ | $9.210 |
| 100+ | $8.910 |
| 250+ | $8.010 |
| 500+ | $7.500 |
| 1000+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1251580005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44T5794
Also Known AsIE-C6FP8LY0005M40M40-Y
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorYellow
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
500mm
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Yellow
Cable Length - Imperial
19.7"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
