Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1240910000
Newark Part No.44T5721
Also Known AsIE-SW-BL08-6TX-2SC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.130 |
| 10+ | $596.750 |
| 25+ | $589.000 |
Price for:Each
Minimum: 1
Multiple: 1
$616.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1240910000
Newark Part No.44T5721
Also Known AsIE-SW-BL08-6TX-2SC
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 6, SC x 2
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product Range-
SVHCLead
Product Overview
Unmanaged fast Ethernet switches with 10/100 baseT(X) (R45 connector) and 100BaseFX.
- Redundant dual 12//24/48 V DC, 18 to 30 V AC power inputs
- IP30 aluminium housing
- Rugged hardware design and well suited for hazardous locations and maritime environments
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 6, SC x 2
Input Voltage Type
VAC / VDC
SVHC
Lead
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate