Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1208920000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X0390
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 5+ | $13.510 |
| 10+ | $11.920 |
| 25+ | $10.690 |
| 50+ | $9.940 |
| 100+ | $9.090 |
| 250+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1208920000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28X0390
Technical Datasheet
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current20A
Rated Voltage250V
No. of Levels4
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Tension Clamp
Rated Voltage
250V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
4
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
