Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1207700000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10B5512
Product RangeHE Series
Also Known AsHDC HE 16 FS
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.540 |
| 5+ | $21.950 |
| 10+ | $20.360 |
| 25+ | $19.240 |
| 50+ | $18.430 |
| 100+ | $17.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1207700000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10B5512
Product RangeHE Series
Also Known AsHDC HE 16 FS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size6
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 1207700000 is a 16-pole Female HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 6 and copper alloy contacts with silver passivated surface finish. The HDC HE 16 FS HDC insert accepts 20AWG to 14AWG wire cross section size.
- 2.5mm² Conductor cross-section
- UL94V-0 Flammability rating
- 10¹°Ω Insulation resistance
- PC glass fibre reinforced insulator
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
16Contacts
Contact Gender
Socket
Connector Shell Size
6
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 1207700000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
