
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 5+ | $23.720 |
| 10+ | $22.000 |
| 25+ | $20.780 |
| 50+ | $19.910 |
| 100+ | $19.080 |
Product Information
Product Overview
The 1205000000 is a Connector Base made of die-cast aluminum with powder coating surface, The HDC 10B ABU bulkhead enclosure comes with a rust-proof stainless steel locking element and NBR seal. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. The housing is permanently labeled with a laser marking so that each product can be quickly designated and positioned. It is suitable for use with the RockStar HDC inserts.
- Side-locking clamp on lower side
- IP65 Protection rating
- -40 to 125°C Limit temperature range
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
2 Lever
HDC 10B Inserts & Hoods
Lead
Aluminum Body
10B
RockStar Series
Technical Docs (3)
Alternatives for 1205000000
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
