Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1147360000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87T4608
Product RangeOMNIMATE Signal SL Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.880 |
| 25+ | $1.650 |
| 50+ | $1.510 |
| 100+ | $1.390 |
| 250+ | $1.290 |
| 500+ | $1.190 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1147360000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87T4608
Product RangeOMNIMATE Signal SL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal SL Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
400V
Product Range
OMNIMATE Signal SL Series
Pitch Spacing
5.08mm
Rated Current
24A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
