Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1146570000
Newark Part No.72Y7044
Product RangeOmnimate Signal SL
Your Part Number
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1146570000
Newark Part No.72Y7044
Product RangeOmnimate Signal SL
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions12Positions
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOmnimate Signal SL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
400V
Product Range
Omnimate Signal SL
Pitch Spacing
5.08mm
Rated Current
24A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1146570000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
