Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1119840000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25T0893
Product RangeW Series
Also Known AsWSI 6/LD 10-36V LLC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $24.860 |
| 30+ | $22.550 |
| 50+ | $22.000 |
| 100+ | $20.350 |
| 250+ | $18.370 |
| 500+ | $17.710 |
| 1000+ | $17.270 |
Price for:Each
Minimum: 10
Multiple: 10
$248.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1119840000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25T0893
Product RangeW Series
Also Known AsWSI 6/LD 10-36V LLC
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
20AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (17-Jan-2023)
Wire Size AWG Min
20AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
W Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
