Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1119800000Copy
Newark Part No.80R9321
Product RangeW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $25.600 |
| 50+ | $24.980 |
| 100+ | $23.100 |
| 250+ | $20.860 |
| 500+ | $20.110 |
| 1000+ | $19.610 |
Price for:Each
Minimum: 25
Multiple: 25
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1119800000Copy
Newark Part No.80R9321
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage36V
Fuse Size Held1" x 1/4"
Product RangeW Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
1" x 1/4"
SVHC
No SVHC (17-Jan-2023)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Screw
Rated Voltage
36V
Product Range
W Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
