Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1119030000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87T4491
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $62.050 |
| 5+ | $57.970 |
| 10+ | $56.310 |
| 25+ | $54.200 |
| 50+ | $53.120 |
Price for:Each
Minimum: 1
Multiple: 1
$62.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1119030000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87T4491
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithFlexible and Solid Conductors
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1119030000 is a Stripping Tool with automatic self-adjustment for flexible and solid conductors. It is ideally suitable for mechanical and plant engineering, railway and rail traffic, wind energy, robot technology, explosion protection as well as marine, offshore and ship building sectors.
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- No fanning-out of individual conductors
- Adjustable to diverse insulation thicknesses
- Double-insulated cables in two process steps without special adjustment
- No play in self-adjusting cutting unit
- Long service life
- Optimised ergonomic design
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flexible and Solid Conductors
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
