Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1101611001
Newark Part No.13C6796
Product RangeRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1101611001
Newark Part No.13C6796
Product RangeRS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeRS Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Product Overview
The 1101611001 is a DIN rail Power Relay with AgNi 0.15 gold flashed contact and SPST-NO contact configuration. The RS series power relay features integrated free-wheel diode and reverse polarity protection protective circuit. The screw connection system is used to connect the conductor with a rated cross-section of 2.5mm².
- 10mA Rated current DC
- 0.45W Power rating
- 21.5VDC Pull-in/drop-out voltage (typical)
- 12mA/3mA DC Pull-in/drop-out current (typical)
- 2000VA Maximum AC switching capacity (resistive)
- ≤8ms Switch-on delay
- ≤7ms Switch-off delay
- ≤3ms Duration of bounce
- 250mW Minimum switching power
- 0.1Hz Maximum switching frequency at rated load
- 20 x 10⁶ switching cycles Mechanical service life
- <gt/>3mm Creepage and clearance distance (input-output)
- 4kV Impulse withstand voltage
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
24VDC
Product Range
RS Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
