Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1069350000
Newark Part No.44T4927
Product RangeCH20M
Also Known AsBHZ 5.00/04/90LH BK/BK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.610 |
| 100+ | $6.390 |
| 250+ | $5.730 |
| 500+ | $5.350 |
| 1000+ | $5.040 |
Price for:Each
Minimum: 78
Multiple: 78
$515.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1069350000
Newark Part No.44T4927
Product RangeCH20M
Also Known AsBHZ 5.00/04/90LH BK/BK
Technical Datasheet
Product RangeCH20M
No. of Positions4Positions
Pitch Spacing5mm
For Use WithCH20M Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
CH20M
No. of Positions
4Positions
For Use With
CH20M Series Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
