Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1067250000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4512
Product RangeACT20P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $395.350 |
| 5+ | $371.990 |
| 10+ | $363.270 |
| 25+ | $352.840 |
| 50+ | $345.780 |
Price for:Each
Minimum: 1
Multiple: 1
$395.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1067250000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4512
Product RangeACT20P Series
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.05%
Output Accuracy-
Supply Voltage60VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeACT20P Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.05%
Supply Voltage
60VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P Series
Technical Docs (1)
Alternatives for 1067250000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
