Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1059810000Copy
Newark Part No.44T4803
Product RangeTHM GEW Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $486.760 |
| 5+ | $463.160 |
| 10+ | $448.410 |
| 25+ | $433.660 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$486.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1059810000Copy
Newark Part No.44T4803
Product RangeTHM GEW Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height9mm
Label Width17mm
Label Diameter-
Label Material-
Label ColourYellow
Pack Quantity10000
Product RangeTHM GEW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Self Adhesive
Label Width
17mm
Label Material
-
Pack Quantity
10000
SVHC
No SVHC (23-Jan-2024)
Label Height
9mm
Label Diameter
-
Label Colour
Yellow
Product Range
THM GEW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
