Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1059610000
Newark Part No.52AC8109
Product RangeOmnimate Power BLZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $10.680 |
| 25+ | $10.020 |
| 50+ | $9.450 |
| 100+ | $8.990 |
| 250+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1059610000
Newark Part No.52AC8109
Product RangeOmnimate Power BLZ
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions7Positions
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current29A
Rated Voltage630V
Product RangeOmnimate Power BLZ
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
20AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
7Positions
Wire Size (AWG)
20AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
29A
Product Range
Omnimate Power BLZ
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
