Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1059570000
Newark Part No.52AC8105
Product RangeOmnimate Power SL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1059570000
Newark Part No.52AC8105
Product RangeOmnimate Power SL
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions12Positions
Rated Current29A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeOmnimate Power SL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
630V
Product Range
Omnimate Power SL
Pitch Spacing
7.62mm
Rated Current
29A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
