Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1054960000
Newark Part No.10B5311
Also Known AsWQV 10/3
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.230 |
| 100+ | $3.800 |
| 500+ | $3.370 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 50
Multiple: 50
$211.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1054960000
Newark Part No.10B5311
Also Known AsWQV 10/3
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 10
No. of Positions3Positions
Pitch Spacing10mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
-
For Use With
WDU 10
Pitch Spacing
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate