Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1039700000Copy
Newark Part No.10B5279
Product RangeW Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.220 |
| 25+ | $3.040 |
| 50+ | $2.720 |
| 100+ | $2.670 |
| 250+ | $2.500 |
| 500+ | $2.280 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1039700000Copy
Newark Part No.10B5279
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1039700000
8 Products Found
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
10mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
