Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1036760000
Newark Part No.10B5272
Product RangeW Series
Also Known AsWDU 4 OR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Price for:Each
Minimum: 100
Multiple: 100
$157.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1036760000
Newark Part No.10B5272
Product RangeW Series
Also Known AsWDU 4 OR
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
W Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability