Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1036700000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 10B5271 |
| Product Range | W Series |
| Also Known As | WDU 4 WS |
| Your Part Number | |
| Technical Datasheet |
307 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.140 |
| 25+ | $1.880 |
| 50+ | $1.720 |
| 100+ | $1.590 |
| 250+ | $1.480 |
| 500+ | $1.360 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1036700000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 10B5271 |
| Product Range | W Series |
| Also Known As | WDU 4 WS |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Screw |
| Rated Current | 32A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | W Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 10AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 800V |
| Product Range | W Series |
| Wire Size AWG Min | 26AWG |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | 32A |
| No. of Levels | 1 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
