Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1029500000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6631
Product RangeWFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 4+ | $50.790 |
| 10+ | $50.540 |
| 25+ | $49.040 |
| 50+ | $44.290 |
| 100+ | $41.530 |
| 250+ | $40.030 |
Price for:Each
Minimum: 4
Multiple: 4
$203.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1029500000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13C6631
Product RangeWFF Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA150mm²
Wire Connection MethodScrew
Rated Current269A
Rated Voltage1kV
No. of Levels1
Product RangeWFF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
WFF Series
Wire Size AWG Min
-
Conductor Area CSA
150mm²
Rated Current
269A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
