Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1012400000
Newark Part No.10B5186
Also Known AsWSI 6/LD 250VAC/110VDC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.870 |
| 25+ | $22.990 |
| 50+ | $21.120 |
| 100+ | $19.910 |
| 250+ | $18.700 |
| 500+ | $18.040 |
Price for:Each
Minimum: 10
Multiple: 10
$238.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1012400000
Newark Part No.10B5186
Also Known AsWSI 6/LD 250VAC/110VDC
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min8AWG
Wire Size (AWG)22AWG to 8AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max20AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
22AWG to 8AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
8AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability