Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1012200000Copy
Newark Part No.70M7830
Product RangeW Series
Also Known AsWSI 6/LD 30-70VAC/DC
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.940 |
| 10+ | $19.460 |
| 25+ | $18.940 |
| 50+ | $17.810 |
| 100+ | $17.550 |
| 250+ | $16.420 |
| 500+ | $16.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1012200000Copy
Newark Part No.70M7830
Product RangeW Series
Also Known AsWSI 6/LD 30-70VAC/DC
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 8AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1012200000 is a Modular Fuse Terminal made of WEMID. The WSI 6/LD 30-70V DC/AC fuse terminal accepts 20 to 8AWG wire and comes with pivoting fuse holder. Maximum power loss (1.6W) at the cartridge fuse limits the rated current. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. The W-series offers solutions for conductor cross-sections between 0.05 and 300mm² and for all standard electrical functions.
- Dark beige color
- UL94V-0 Flammability rating
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- No maintenance - No need to retighten the clamping screw
- Highest contact force of all connection systems
- Snap-on mounting
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
20AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
W Series
Wire Size AWG Min
20AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
