Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0687900000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51M9266
Also Known AsFM 4/TS35
Your Part Number
2,194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.690 |
| 25+ | $2.580 |
| 50+ | $2.460 |
| 100+ | $2.360 |
| 250+ | $2.300 |
| 500+ | $2.180 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0687900000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51M9266
Also Known AsFM 4/TS35
Technical Datasheet
Accessory TypeMounting Foot
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0687900000 is a Mounting Feet made of steel with bright finish and silver color nickel-plated surface finish. This FM 4/TS35 type mounting feet features snap-on fixing and is suitable for use with the mounting rails.
Applications
Industrial
Technical Specifications
Accessory Type
Mounting Foot
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
