Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0661160000
Newark Part No.94F9320
Also Known AsEK 4/35
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0661160000
Newark Part No.94F9320
Also Known AsEK 4/35
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 0661160000 from Weidmuller is a SAK series PE terminal block with screw connection. This terminal block has 1 level and 2 clamping point per level with polyamide (PA 66) housing material. It is suitable for wire size ranging from 22AWG to 14AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-2
- Dimension is 44mm x 56.5mm x 6.5mm (D x H x W)
- Net weight is 21.35g
- Yellow, green colour terminal block
- Continuous operating temperature range from -50°C to 100°C
- TS 35 mounting rail
- Rated cross section of 4mm²
- Pollution severity is 3
- Meets IEC 60947-7-2, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
