Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No047436 EK2.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K4533
Your Part Number
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 5+ | $6.940 |
| 10+ | $6.450 |
| 25+ | $6.040 |
| 50+ | $5.760 |
| 100+ | $5.430 |
| 250+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No047436 EK2.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K4533
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current60A
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
60A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 047436 EK2.5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
