Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 0473560101Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 65T6706 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $5.000 |
| 25+ | $4.630 |
| 50+ | $4.390 |
| 100+ | $4.110 |
| 250+ | $3.820 |
| 500+ | $3.660 |
| 1000+ | $3.430 |
Price for:Card of 50
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 0473560101Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 65T6706 |
| Technical Datasheet | |
| Accessory Type | Terminal Block Marker |
| For Use With | Terminal Blocks |
| Legend | 101 to 150 |
| Pitch Spacing | 5mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 473560101 is a white Terminal Marker made up of polyamide 66 for use with the terminal block markers. The DEK 5 FS 101-150 marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a large range of ready-printed markers. The printing is easy to read, rich in contrast and is available in five widths. The terminal marker is suitable for use with all Weidmüller cable connectors.
- Ready-to-use marker
- Strips for fast installation
- Vertical orientation of print
- Numbers printed characters
- UL94V-2 Flammability
- -40 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
| Accessory Type | Terminal Block Marker |
|---|---|
| Legend | 101 to 150 |
| Product Range | - |
| For Use With | Terminal Blocks |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
