Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.550 |
| 25+ | $5.250 |
| 50+ | $4.710 |
| 100+ | $4.620 |
| 250+ | $4.320 |
| 500+ | $3.950 |
| 1000+ | $3.540 |
Price for:Card of 50
Minimum: 10
Multiple: 10
$55.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0473460301
Newark Part No.74C3210
Technical Datasheet
Accessory TypeTerminal Marker
For Use WithPlug-In Connectors, Electronics Modules
Legend-
Pitch Spacing5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 473460301 is a white Terminal Marker made up of polyamide 66 for use with the plug-in connectors and electronics modules. The DEK 5 FW 301-350 marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a large range of ready-printed markers. The printing is easy to read, rich in contrast and is available in five widths. The terminal marker is suitable for use with all Weidmüller cable connectors.
- Ready-to-use marker
- Strips for fast installation
- Horizontal orientation of print
- Numbers printed characters
- UL94V-2 Flammability
- -40 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Marker
Legend
-
Product Range
-
For Use With
Plug-In Connectors, Electronics Modules
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
