Print Page
Image is for illustrative purposes only. Please refer to product description.

85 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $5.290 |
| 25+ | $5.010 |
| 50+ | $4.490 |
| 100+ | $4.410 |
| 250+ | $4.120 |
| 500+ | $3.770 |
| 1000+ | $3.380 |
Price for:Card of 50
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0468260001
Newark Part No.27C9195
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
Legend1 to 50
Pitch Spacing6.5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0468260001 is a 6.5mm Terminal Block Marker with a black 1 to 50 legend. The DEK 6,5 FS 1-50 Dekafix marker is made of white polyamide 66. It supports vertical orientation.
- MC Laser printing method
- UL94V-2 Flammability rating
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
6.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
