Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0460660001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91B6754
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 10+ | $5.060 |
| 25+ | $4.780 |
| 50+ | $4.280 |
| 100+ | $4.200 |
| 250+ | $3.920 |
| 500+ | $3.580 |
| 1000+ | $3.200 |
Price for:Card of 50
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0460660001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.91B6754
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
Pitch Spacing5mm
Legend1 to 10
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Terminal Block Marker
Pitch Spacing
5mm
Product Range
-
For Use With
Terminal Blocks
Legend
1 to 10
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 0460660001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
