Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0380760000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10B9390
Product RangeSAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $38.340 |
| 25+ | $34.780 |
| 50+ | $33.930 |
| 100+ | $31.380 |
| 250+ | $28.330 |
| 500+ | $27.310 |
| 1000+ | $26.630 |
Price for:Each
Minimum: 20
Multiple: 20
$766.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0380760000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10B9390
Product RangeSAK Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage800V
No. of Levels1
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SAK Series
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
