Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No037686 ASK1
Newark Part No.24M9775
Also Known As0376860000, ASK 1/15
Your Part Number
Technical Datasheet
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No037686 ASK1
Newark Part No.24M9775
Also Known As0376860000, ASK 1/15
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 037686 ASK1 from Weidmuller is a fused terminal block with pivoting retaining lever. This terminal block is suitable for wire size ranging from 26AWG to 12AWG.
- Polyamide 66 (PA66) insulating material
- Beige colour insulating material
- Dimension is 58mm x 34mm x 8mm (L x H x W )
- Net weight is 11.67g
- Screw connection
- Flammability rating meets UL94 V-2
- TS 15 mounting rail
- Pollution severity is 3
- Continuous operating temperature range from -50°C to 100°C
- Rated voltage of 300V and rated current of 10A according to UL
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size (AWG)
26AWG to 12AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate