Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0338300000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10B9274
Also Known AsQL 10 SAK6N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $4.030 |
| 25+ | $3.810 |
| 50+ | $3.410 |
| 100+ | $3.340 |
| 250+ | $3.120 |
| 500+ | $2.850 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 20
Multiple: 20
$80.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0338300000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10B9274
Also Known AsQL 10 SAK6N
Technical Datasheet
For Use WithWeidmuller SAK Series Terminal Blocks
Accessory TypeCross Connector
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0338300000 from Weidmuller is a 10 pole, 7.9mm pitch cross connector for use with SAK series terminal blocks.
- Dimension is 77.1mm x 6mm x 1mm (W x H x D)
- Net weight is 3.35g
- Contact material is copper
- Grey colour cross connector
- Screw fixing
- Rated current of 41A
- CE approved
Applications
Industrial
Technical Specifications
For Use With
Weidmuller SAK Series Terminal Blocks
Product Range
-
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
