Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0274220000
Newark Part No.10B9051
Also Known AsMK 3/6
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.690 |
| 10+ | $9.420 |
| 25+ | $8.990 |
| 50+ | $8.250 |
| 100+ | $7.980 |
| 250+ | $7.160 |
| 500+ | $6.690 |
| 1000+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0274220000
Newark Part No.10B9051
Also Known AsMK 3/6
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current24A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Current
24A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate