Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0274020000
Newark Part No.98F5789
Also Known AsMK 3/4
Your Part Number
Technical Datasheet
1,013 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 10+ | $8.390 |
| 25+ | $7.930 |
| 50+ | $7.120 |
| 100+ | $6.990 |
| 250+ | $6.530 |
| 500+ | $5.970 |
| 1000+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0274020000
Newark Part No.98F5789
Also Known AsMK 3/4
Technical Datasheet
No. of Rows-
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing-
Rated Current24A
Rated Voltage400V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0274020000 is a 8-position medium yellow direct mount multi-pin Terminal Strip made of KrG. The MK 3/4 terminal rails can be screwed directly to the housing. A retightening of the clamping screw when setting the wire is not needed with this terminal. The terminal strip is available with different connection systems.
- UL94 5VA Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
-
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
400V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate