Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0211120000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10B8931
Product RangeSAK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.960 |
| 25+ | $19.920 |
| 50+ | $19.430 |
| 100+ | $17.970 |
| 250+ | $16.230 |
| 500+ | $15.640 |
| 1000+ | $15.250 |
Price for:Each
Minimum: 20
Multiple: 20
$439.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0211120000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10B8931
Product RangeSAK Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held1" x 1/4"
Product RangeSAK Series
SVHCLead
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1" x 1/4"
SVHC
Lead
Wire Size (AWG)
22AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
SAK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
