Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0117500000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14M8649
Also Known AsTS 15X5/LL 2M/ST/ZN
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.130 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$52.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0117500000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14M8649
Also Known AsTS 15X5/LL 2M/ST/ZN
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDIN Rail Terminals
Length2m
Height5.5mm
Width15mm
Rail MaterialSteel
Fixing Centers20mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 117500000 from Weidmuller is a DIN rail with galvanized surface used for DIN rail terminals.
- Length of 2m
- Height of 5.5mm
- Thickness of 1mm
- Diameter of hole is 4.2mm
- Centre to centre space( space of holes) is 20mm
- Steel material
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
15mm
Fixing Centers
20mm
SVHC
No SVHC (23-Jan-2024)
For Use With
DIN Rail Terminals
Height
5.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 0117500000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
