Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoZ0109NN0,135Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T7400
Your Part Number
11,663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.736 |
| 10+ | $0.470 |
| 15+ | $0.431 |
| 25+ | $0.392 |
| 50+ | $0.353 |
| 125+ | $0.314 |
| 250+ | $0.281 |
| 500+ | $0.247 |
Price for:Each
Minimum: 5
Multiple: 5
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoZ0109NN0,135Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T7400
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current13.8A
Holding Current Max10mA
Peak Gate Power2W
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
SOT-223
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
10mA
No. of Pins
4Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
1A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
13.8A
Peak Gate Power
2W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate