Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC10650T6J
Newark Part No.37AJ9149
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC10650T6J
Newark Part No.37AJ9149
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Total Capacitive Charge16nC
Diode Case StyleDFN
No. of Pins5 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
16nC
No. of Pins
5 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
DFN
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate