Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNC3060D45160WQCopy
Newark Part No.37AJ9145
Your Part Number
580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNC3060D45160WQCopy
Newark Part No.37AJ9145
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max-
Reverse Recovery Time-
Forward Surge Current-
Operating Temperature Max-
Diode Case StyleTO-247
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
-
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
-
Forward Surge Current
-
Diode Case Style
TO-247
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate