Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG50N65DHWQCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.37AJ9143
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $3.240 |
| 25+ | $3.090 |
| 50+ | $2.950 |
| 100+ | $2.800 |
| 250+ | $2.740 |
| 500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG50N65DHWQCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.37AJ9143
Technical Datasheet
Continuous Collector Current91A
DC Collector Current91A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation278W
Power Dissipation Pd278W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
91A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
278W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
DC Collector Current
91A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
278W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate