Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG30R135W1QCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AM4924
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.930 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.250 |
| 250+ | $1.980 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG30R135W1QCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.27AM4924
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.7V
Power Dissipation428W
Collector Emitter Voltage Max1.35kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
WG30R135W1Q is an IGBT. It uses advanced Fine Trench Field-stop technology IGBT with monolithic body diode. This device is part of reverse-conducting of IGBTs, which represents an optimum compromise between conduction and switching losses to maximize the efficiency for soft commutation. Typical applications include microwave ovens, induction heating, resonant converters, soft switching applications.
- Reverse conducting IGBT with monolithic body diode
- Low conduction losses, EMI improved design
- Positive temperature efficient for easy parallel operating
- Collector-emitter breakdown voltage is 1350V min at VGE = 0V; IC = 1mA
- Diode forward voltage is 1.9V typ at VGE = 0V; IF = 30A; Tj = 25°C
- Zero gate voltage collector current is 100μA max at VCE = 1350V; VGE = 0V; Tj = 25°C
- Gate charge is 157nC typ at VCC = 1080V; IC = 30A; VGE = 15V;Tj = 25°C
- Turn-off delay time is 130nS typ at Tj=25°C;IC=30A; VGE=15V / 0V; RG=10 ohm;Cr=300nF; R=2ohm
- TO247 package
- Maximum operating junction temperature is 175°C
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
428W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.35kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate