Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29B-500,118Copy
Newark Part No.53AH6760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $0.974 |
| 25+ | $0.867 |
| 50+ | $0.761 |
| 100+ | $0.654 |
| 250+ | $0.549 |
| 500+ | $0.443 |
| 1600+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29B-500,118Copy
Newark Part No.53AH6760
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time60ns
Forward Surge Current110A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
9A
Forward Voltage Max
1.4V
Forward Surge Current
110A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate